
TNPW060331R6BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060331R6BEEATR-ND - Tape & Reel (TR) 541-TNPW060331R6BEEACT-ND - Cut Tape (CT) 541-TNPW060331R6BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060331R6BEEA |
Description | RES 31.6 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31.6 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060331R6BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱17.56700 | ₱175.67 |
| 25 | ₱16.29280 | ₱407.32 |
| 50 | ₱15.39960 | ₱769.98 |
| 100 | ₱14.55400 | ₱1,455.40 |
| 250 | ₱13.53692 | ₱3,384.23 |
| 500 | ₱12.84612 | ₱6,423.06 |
| 1,000 | ₱12.22085 | ₱12,220.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱11.01127 | ₱55,056.35 |
| 10,000 | ₱10.58603 | ₱105,860.30 |
| 15,000 | ₱10.36126 | ₱155,418.90 |
| 25,000 | ₱10.10159 | ₱252,539.75 |
| 35,000 | ₱9.94405 | ₱348,041.75 |
| 50,000 | ₱9.78809 | ₱489,404.50 |


