
TNPW06033K16BEEA | |
|---|---|
DigiKey Part Number | 541-2021-2-ND - Tape & Reel (TR) 541-2021-1-ND - Cut Tape (CT) 541-2021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06033K16BEEA |
Description | RES 3.16K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06033K16BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱13.04100 | ₱130.41 |
| 25 | ₱12.10040 | ₱302.51 |
| 50 | ₱11.42160 | ₱571.08 |
| 100 | ₱10.79050 | ₱1,079.05 |
| 250 | ₱10.03060 | ₱2,507.65 |
| 500 | ₱9.51132 | ₱4,755.66 |
| 1,000 | ₱9.04029 | ₱9,040.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱8.12500 | ₱40,625.00 |
| 10,000 | ₱7.80194 | ₱78,019.40 |
| 15,000 | ₱7.63098 | ₱114,464.70 |
| 25,000 | ₱7.43332 | ₱185,833.00 |
| 35,000 | ₱7.31327 | ₱255,964.45 |
| 50,000 | ₱7.19431 | ₱359,715.50 |


