470 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603470RBYEN

DigiKey Part Number
541-TNPW0603470RBYENTR-ND - Tape & Reel (TR)
541-TNPW0603470RBYENCT-ND - Cut Tape (CT)
541-TNPW0603470RBYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603470RBYEN
Description
RES 470 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603470RBYEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,130
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱30.78700₱307.87
25₱28.56000₱714.00
50₱26.97620₱1,348.81
100₱25.52310₱2,552.31
250₱23.77952₱5,944.88
500₱22.60160₱11,300.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱21.54162₱21,541.62
2,000₱20.59477₱41,189.54
3,000₱20.09078₱60,272.34
5,000₱19.50536₱97,526.80
7,000₱19.14839₱134,038.73
10,000₱18.79374₱187,937.40
Manufacturers Standard Package