


TNPW080510K9BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080510K9BEENTR-ND - Tape & Reel (TR) 541-TNPW080510K9BEENCT-ND - Cut Tape (CT) 541-TNPW080510K9BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510K9BEEN |
Description | RES 10.9K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10.9 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510K9BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱35.13500 | ₱351.35 |
| 25 | ₱32.56200 | ₱814.05 |
| 50 | ₱30.76360 | ₱1,538.18 |
| 100 | ₱29.10800 | ₱2,910.80 |
| 250 | ₱27.13100 | ₱6,782.75 |
| 500 | ₱25.79706 | ₱12,898.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.59891 | ₱24,598.91 |
| 2,000 | ₱23.52910 | ₱47,058.20 |
| 3,000 | ₱22.96010 | ₱68,880.30 |
| 5,000 | ₱22.29957 | ₱111,497.85 |
| 7,000 | ₱21.89705 | ₱153,279.35 |
| 10,000 | ₱21.49719 | ₱214,971.90 |

