


TNPW08052K32BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW08052K32BEEATR-ND - Tape & Reel (TR) 541-TNPW08052K32BEEACT-ND - Cut Tape (CT) 541-TNPW08052K32BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K32BEEA |
Description | RES 2.32K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K32BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱20.42600 | ₱204.26 |
| 25 | ₱18.93680 | ₱473.42 |
| 50 | ₱17.87700 | ₱893.85 |
| 100 | ₱16.90030 | ₱1,690.03 |
| 250 | ₱15.72836 | ₱3,932.09 |
| 500 | ₱14.93156 | ₱7,465.78 |
| 1,000 | ₱14.21220 | ₱14,212.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱12.82207 | ₱64,110.35 |
| 10,000 | ₱12.33406 | ₱123,340.60 |
| 15,000 | ₱12.07642 | ₱181,146.30 |
| 25,000 | ₱11.77889 | ₱294,472.25 |
| 35,000 | ₱11.59843 | ₱405,945.05 |
| 50,000 | ₱11.41983 | ₱570,991.50 |

