


TNPW0805330RDEEA | |
|---|---|
DigiKey Part Number | 541-3919-2-ND - Tape & Reel (TR) 541-3919-1-ND - Cut Tape (CT) 541-3919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805330RDEEA |
Description | RES 330 OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805330RDEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱7.62200 | ₱76.22 |
| 25 | ₱7.07440 | ₱176.86 |
| 50 | ₱6.68160 | ₱334.08 |
| 100 | ₱6.31830 | ₱631.83 |
| 250 | ₱5.86448 | ₱1,466.12 |
| 500 | ₱5.55364 | ₱2,776.82 |
| 1,000 | ₱5.27018 | ₱5,270.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.71600 | ₱23,580.00 |
| 10,000 | ₱4.51907 | ₱45,190.70 |
| 15,000 | ₱4.41456 | ₱66,218.40 |
| 25,000 | ₱4.29346 | ₱107,336.50 |
| 35,000 | ₱4.21980 | ₱147,693.00 |
| 50,000 | ₱4.14672 | ₱207,336.00 |

