620 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW0805620RBEEA

DigiKey Part Number
541-TNPW0805620RBEEATR-ND - Tape & Reel (TR)
541-TNPW0805620RBEEACT-ND - Cut Tape (CT)
541-TNPW0805620RBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0805620RBEEA
Description
RES 620 OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
620 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0805620RBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB621VPanasonic Industry9,05710-ERA-6AEB621VCT-ND₱5.96000Direct
RT0805BRD07620RLYAGEO2,884YAG1945CT-ND₱5.96000Direct
In-Stock: 4,228
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱20.42600₱204.26
25₱18.93680₱473.42
50₱17.87700₱893.85
100₱16.90030₱1,690.03
250₱15.72836₱3,932.09
500₱14.93156₱7,465.78
1,000₱14.21220₱14,212.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱12.82207₱64,110.35
10,000₱12.33406₱123,340.60
15,000₱12.07642₱181,146.30
25,000₱11.77889₱294,472.25
35,000₱11.59843₱405,945.05
50,000₱11.41983₱570,991.50
Manufacturers Standard Package