TNPW1206118RBEEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱93.50720
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱72.33777
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ₱7.65218
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ₱7.98947
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₱26.60337
Datasheet
118 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
118 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW1206118RBEEA

DigiKey Part Number
541-4582-2-ND - Tape & Reel (TR)
541-4582-1-ND - Cut Tape (CT)
541-4582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW1206118RBEEA
Description
RES 118 OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
118 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206118RBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱13.81298₱69,064.90
10,000₱13.29442₱132,944.20
15,000₱13.02069₱195,310.35
25,000₱12.70492₱317,623.00
35,000₱12.51343₱437,970.05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱20.48500₱204.85
25₱19.00840₱475.21
50₱17.94840₱897.42
100₱16.97770₱1,697.77
250₱15.80456₱3,951.14
500₱15.00898₱7,504.49
1,000₱14.29200₱14,292.00
Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱23.34400₱233.44
25₱21.67640₱541.91
50₱20.47320₱1,023.66
100₱19.35380₱1,935.38
250₱18.01744₱4,504.36
500₱17.10990₱8,554.95
1,000₱16.29288₱16,292.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.