51.1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51.1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW120651K1BEEA

DigiKey Part Number
541-TNPW120651K1BEEATR-ND - Tape & Reel (TR)
541-TNPW120651K1BEEACT-ND - Cut Tape (CT)
541-TNPW120651K1BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW120651K1BEEA
Description
RES 51.1K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW120651K1BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱23.34400₱233.44
25₱21.67640₱541.91
50₱20.47320₱1,023.66
100₱19.35380₱1,935.38
250₱18.01744₱4,504.36
500₱17.10990₱8,554.95
1,000₱16.29288₱16,292.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱14.71659₱73,582.95
10,000₱14.16415₱141,641.50
15,000₱13.87261₱208,089.15
25,000₱13.53605₱338,401.25
35,000₱13.33205₱466,621.75
Manufacturers Standard Package