
WSBS8518L0500JK80 | |
|---|---|
DigiKey Part Number | WSBS8518L0500JK80-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L0500JK80 |
Description | RESISTOR SHUNT 50 UOHM 5% 36W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,890.12000 | ₱1,890.12 |
| 10 | ₱1,354.94100 | ₱13,549.41 |
| 25 | ₱1,210.31800 | ₱30,257.95 |
| 50 | ₱1,119.84960 | ₱55,992.48 |
| 100 | ₱1,043.01230 | ₱104,301.23 |
| 250 | ₱958.91696 | ₱239,729.24 |
| 500 | ₱906.34028 | ₱453,170.14 |

