
WSBS8518L0500JT80 | |
|---|---|
DigiKey Part Number | 541-10235-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L0500JT80 |
Description | WSBS8518-80.000050 5% TRAY PACK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,890.12000 | ₱1,890.12 |
| 10 | ₱1,354.94100 | ₱13,549.41 |
| 30 | ₱1,185.06500 | ₱35,551.95 |
| 60 | ₱1,098.41967 | ₱65,905.18 |
| 120 | ₱1,024.80592 | ₱122,976.71 |
| 270 | ₱952.64563 | ₱257,214.32 |
| 510 | ₱904.96151 | ₱461,530.37 |

