100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBS8518L1000JK80

DigiKey Part Number
WSBS8518L1000JK80-ND
Manufacturer
Manufacturer Product Number
WSBS8518L1000JK80
Description
RESISTOR SHUNT 100 UOHM 5% 36W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Bulk
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Resistance
100 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,890.12000₱1,890.12
10₱1,354.94100₱13,549.41
25₱1,210.31800₱30,257.95
50₱1,119.84960₱55,992.48
100₱1,043.01230₱104,301.23
250₱958.91696₱239,729.24
500₱906.34028₱453,170.14
Manufacturers Standard Package