
WSBS8518L1000JT14 | |
|---|---|
DigiKey Part Number | WSBS8518L1000JT14-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L1000JT14 |
Description | RESISTOR SHUNT 100 UOHM 5% 36W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱997.46000 | ₱997.46 |
| 10 | ₱700.48700 | ₱7,004.87 |
| 28 | ₱611.40821 | ₱17,119.43 |
| 56 | ₱562.50286 | ₱31,500.16 |
| 112 | ₱520.95080 | ₱58,346.49 |
| 252 | ₱480.21167 | ₱121,013.34 |
| 504 | ₱451.05462 | ₱227,331.53 |
| 1,008 | ₱426.29648 | ₱429,706.85 |

