
WSBS8518L1250JK40 | |
|---|---|
DigiKey Part Number | WSBS8518L1250JK40-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L1250JK40 |
Description | RESISTOR SHUNT 125 UOHM 5% 36W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 125 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,426.82000 | ₱1,426.82 |
| 10 | ₱1,013.36200 | ₱10,133.62 |
| 25 | ₱901.70600 | ₱22,542.65 |
| 50 | ₱831.83020 | ₱41,591.51 |
| 100 | ₱772.47070 | ₱77,247.07 |
| 250 | ₱707.50164 | ₱176,875.41 |
| 500 | ₱666.87782 | ₱333,438.91 |

