Similar

WSBS8518L0500JT40 | |
|---|---|
DigiKey Part Number | WSBS8518L0500JT40-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L0500JT40 |
Description | RESISTOR SHUNT 50 UOHM 5% 36W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,779.95000 | ₱1,779.95 |
| 10 | ₱1,273.23900 | ₱12,732.39 |
| 30 | ₱1,112.49333 | ₱33,374.80 |
| 60 | ₱1,030.49283 | ₱61,829.57 |
| 120 | ₱960.83425 | ₱115,300.11 |
| 270 | ₱892.54422 | ₱240,986.94 |
| 510 | ₱847.41986 | ₱432,184.13 |


