125 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBS8518L1250JT14

DigiKey Part Number
WSBS8518L1250JT14-ND
Manufacturer
Manufacturer Product Number
WSBS8518L1250JT14
Description
RESISTOR SHUNT 125 UOHM 5% 36W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
125 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
Metal Element
Resistance
125 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±175ppm/°C
Operating Temperature
-65°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱997.46000₱997.46
10₱700.48700₱7,004.87
28₱611.40821₱17,119.43
56₱562.50286₱31,500.16
112₱520.95080₱58,346.49
252₱480.21167₱121,013.34
504₱451.05462₱227,331.53
1,008₱426.29648₱429,706.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.