
WSBS8518L1250JT20 | |
|---|---|
DigiKey Part Number | WSBS8518L1250JT20-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L1250JT20 |
Description | RESISTOR SHUNT 125 UOHM 5% 36W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 125 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,324.99000 | ₱1,324.99 |
| 10 | ₱939.16300 | ₱9,391.63 |
| 30 | ₱816.60900 | ₱24,498.27 |
| 60 | ₱754.05183 | ₱45,243.11 |
| 120 | ₱700.91342 | ₱84,109.61 |
| 270 | ₱648.81270 | ₱175,179.43 |
| 510 | ₱614.38669 | ₱313,337.21 |
| 1,020 | ₱582.30267 | ₱593,948.72 |

