
WSBS8518L1250JTP4 | |
|---|---|
DigiKey Part Number | WSBS8518L1250JTP4-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L1250JTP4 |
Description | RESISTOR SHUNT 125 UOHM 5% 36W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 125 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,383.35000 | ₱1,383.35 |
| 10 | ₱981.68200 | ₱9,816.82 |
| 28 | ₱861.24179 | ₱24,114.77 |
| 56 | ₱795.09893 | ₱44,525.54 |
| 112 | ₱738.91982 | ₱82,759.02 |
| 252 | ₱683.83960 | ₱172,327.58 |
| 504 | ₱644.42671 | ₱324,791.06 |

