8 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL20108L000FEA

DigiKey Part Number
WSLE-.008TR-ND - Tape & Reel (TR)
WSLE-.008CT-ND - Cut Tape (CT)
WSLE-.008DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL20108L000FEA
Description
RES 0.008 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
8 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL20108L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱108.38000₱108.38
10₱71.57900₱715.79
25₱61.59840₱1,539.96
50₱55.33380₱2,766.69
100₱50.01600₱5,001.60
250₱44.18612₱11,046.53
500₱40.53926₱20,269.63
1,000₱37.43909₱37,439.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱37.89107₱151,564.28
8,000₱35.72419₱285,793.52
12,000₱34.61175₱415,341.00
Manufacturers Standard Package