
WSL25125L000FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.005TR-ND - Tape & Reel (TR) WSLH-.005CT-ND - Cut Tape (CT) WSLH-.005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25125L000FEA18 |
Description | RES 0.005 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25125L000FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 10 | ₱69.97100 | ₱699.71 |
| 25 | ₱60.19320 | ₱1,504.83 |
| 50 | ₱54.05940 | ₱2,702.97 |
| 100 | ₱48.85480 | ₱4,885.48 |
| 250 | ₱43.14516 | ₱10,786.29 |
| 500 | ₱39.57336 | ₱19,786.68 |
| 1,000 | ₱36.53928 | ₱36,539.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱34.64024 | ₱69,280.48 |
| 4,000 | ₱32.40681 | ₱129,627.24 |
| 6,000 | ₱31.25988 | ₱187,559.28 |
| 10,000 | ₱29.96240 | ₱299,624.00 |
| 14,000 | ₱29.18954 | ₱408,653.56 |
| 20,000 | ₱28.43450 | ₱568,690.00 |

