
WSL2816R0150FEH | |
|---|---|
DigiKey Part Number | WSLK-.015TR-ND - Tape & Reel (TR) WSLK-.015CT-ND - Cut Tape (CT) WSLK-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2816R0150FEH |
Description | RES 0.015 OHM 1% 2W 2816 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2816R0150FEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱58.77600 | ₱587.76 |
| 25 | ₱50.47440 | ₱1,261.86 |
| 50 | ₱45.25800 | ₱2,262.90 |
| 100 | ₱40.82750 | ₱4,082.75 |
| 250 | ₱35.97296 | ₱8,993.24 |
| 500 | ₱32.93354 | ₱16,466.77 |
| 1,000 | ₱30.35085 | ₱30,350.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱28.72067 | ₱57,441.34 |
| 4,000 | ₱26.81998 | ₱107,279.92 |
| 6,000 | ₱25.84391 | ₱155,063.46 |
| 10,000 | ₱24.74005 | ₱247,400.50 |
| 14,000 | ₱24.08223 | ₱337,151.22 |
| 20,000 | ₱23.43968 | ₱468,793.60 |
| 24,000 | ₱23.13165 | ₱555,159.60 |

