
WSLF25121L500FEA | |
|---|---|
DigiKey Part Number | 541-WSLF25121L500FEATR-ND - Tape & Reel (TR) 541-WSLF25121L500FEACT-ND - Cut Tape (CT) 541-WSLF25121L500FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF25121L500FEA |
Description | WSLF2512 .0015 1% EA E3 |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±170ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱41.03000 | ₱410.30 |
| 25 | ₱35.06320 | ₱876.58 |
| 50 | ₱31.34720 | ₱1,567.36 |
| 100 | ₱28.17910 | ₱2,817.91 |
| 250 | ₱24.70612 | ₱6,176.53 |
| 500 | ₱22.53372 | ₱11,266.86 |
| 1,000 | ₱20.68767 | ₱20,687.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱18.14116 | ₱72,564.64 |
| 8,000 | ₱16.98649 | ₱135,891.92 |
| 12,000 | ₱16.39352 | ₱196,722.24 |
| 20,000 | ₱15.72272 | ₱314,454.40 |
| 28,000 | ₱15.32317 | ₱429,048.76 |

