15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0805R0150FEB

DigiKey Part Number
WSLPB-.015TR-ND - Tape & Reel (TR)
WSLPB-.015CT-ND - Cut Tape (CT)
WSLPB-.015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP0805R0150FEB
Description
RES 0.015 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0805R0150FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.023" (0.58mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,201
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱103.62000₱103.62
10₱68.54200₱685.42
25₱58.95440₱1,473.86
50₱52.95180₱2,647.59
100₱47.84250₱4,784.25
250₱42.24000₱10,560.00
500₱38.73608₱19,368.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱36.47259₱36,472.59
2,000₱33.89229₱67,784.58
3,000₱32.56670₱97,700.10
5,000₱31.06735₱155,336.75
7,000₱30.17416₱211,219.12
10,000₱29.30140₱293,014.00
Manufacturers Standard Package