
WSLP25124L000DEA | |
|---|---|
DigiKey Part Number | 541-WSLP25124L000DEATR-ND - Tape & Reel (TR) 541-WSLP25124L000DEACT-ND - Cut Tape (CT) 541-WSLP25124L000DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP25124L000DEA |
Description | RES 0.004 OHM 0.5% 3W 2512 |
Customer Reference | |
Detailed Description | 4 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱267.98000 | ₱267.98 |
| 10 | ₱181.15100 | ₱1,811.51 |
| 25 | ₱157.64080 | ₱3,941.02 |
| 50 | ₱142.90800 | ₱7,145.40 |
| 100 | ₱130.39660 | ₱13,039.66 |
| 250 | ₱116.68940 | ₱29,172.35 |
| 500 | ₱108.11422 | ₱54,057.11 |
| 1,000 | ₱106.56234 | ₱106,562.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱96.79555 | ₱193,591.10 |
| 4,000 | ₱91.42533 | ₱365,701.32 |
| 6,000 | ₱88.66757 | ₱532,005.42 |

