
WSLP39212L000FEB | |
|---|---|
DigiKey Part Number | WSLPC-.002TR-ND - Tape & Reel (TR) WSLPC-.002CT-ND - Cut Tape (CT) WSLPC-.002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP39212L000FEB |
Description | RES 0.002 OHM 1% 5W 3921 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP39212L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱159.59000 | ₱159.59 |
| 10 | ₱106.59500 | ₱1,065.95 |
| 25 | ₱92.13560 | ₱2,303.39 |
| 50 | ₱83.09600 | ₱4,154.80 |
| 100 | ₱75.40820 | ₱7,540.82 |
| 250 | ₱66.98900 | ₱16,747.25 |
| 500 | ₱61.71762 | ₱30,858.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱58.56266 | ₱58,562.66 |
| 2,000 | ₱54.67345 | ₱109,346.90 |
| 3,000 | ₱52.67614 | ₱158,028.42 |
| 5,000 | ₱50.41705 | ₱252,085.25 |
| 7,000 | ₱49.07124 | ₱343,498.68 |
| 10,000 | ₱47.75648 | ₱477,564.80 |

