
WSLP40264L000FEA | |
|---|---|
DigiKey Part Number | 541-10364-2-ND - Tape & Reel (TR) 541-10364-1-ND - Cut Tape (CT) 541-10364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP40264L000FEA |
Description | RES 0.004 OHM 1% 5W NONSTANDARD |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.400" L x 0.260" W (10.16mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.111" (2.82mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱206.04000 | ₱206.04 |
| 10 | ₱138.21600 | ₱1,382.16 |
| 25 | ₱119.86240 | ₱2,996.56 |
| 50 | ₱108.38100 | ₱5,419.05 |
| 100 | ₱98.62080 | ₱9,862.08 |
| 250 | ₱87.91964 | ₱21,979.91 |
| 500 | ₱81.22620 | ₱40,613.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱89.51119 | ₱134,266.79 |
| 3,000 | ₱84.24995 | ₱252,749.85 |
| 4,500 | ₱81.54790 | ₱366,965.55 |
| 7,500 | ₱78.49222 | ₱588,691.65 |

