
WSLP4026L5000FEA | |
|---|---|
DigiKey Part Number | 541-10011-2-ND - Tape & Reel (TR) 541-10011-1-ND - Cut Tape (CT) 541-10011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP4026L5000FEA |
Description | RES 0.0005 OHM 1% 7W NONSTANDARD |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP4026L5000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.400" L x 0.260" W (10.16mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.117" (2.96mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP2726L5000FEA | Vishay Dale | 422 | 541-4377-1-ND | ₱205.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱202.47000 | ₱202.47 |
| 10 | ₱135.83400 | ₱1,358.34 |
| 25 | ₱117.76600 | ₱2,944.15 |
| 50 | ₱106.47540 | ₱5,323.77 |
| 100 | ₱96.85810 | ₱9,685.81 |
| 250 | ₱86.33084 | ₱21,582.71 |
| 500 | ₱79.74340 | ₱39,871.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱81.75143 | ₱122,627.15 |
| 3,000 | ₱76.88143 | ₱230,644.29 |
| 4,500 | ₱74.38060 | ₱334,712.70 |
| 7,500 | ₱71.55226 | ₱536,641.95 |

