
WSLT2010R0150FEB18 | |
|---|---|
DigiKey Part Number | 541-WSLT2010R0150FEB18TR-ND - Tape & Reel (TR) 541-WSLT2010R0150FEB18CT-ND - Cut Tape (CT) 541-WSLT2010R0150FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2010R0150FEB18 |
Description | RES 0.015 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2010R0150FEB18 Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99.45000 | ₱99.45 |
| 10 | ₱65.31900 | ₱653.19 |
| 25 | ₱56.13520 | ₱1,403.38 |
| 50 | ₱50.38900 | ₱2,519.45 |
| 100 | ₱45.48390 | ₱4,548.39 |
| 250 | ₱40.11712 | ₱10,029.28 |
| 500 | ₱36.75788 | ₱18,378.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱34.58099 | ₱34,580.99 |
| 2,000 | ₱32.10728 | ₱64,214.56 |
| 3,000 | ₱30.83681 | ₱92,510.43 |
| 5,000 | ₱29.39979 | ₱146,998.95 |
| 7,000 | ₱28.54346 | ₱199,804.22 |
| 10,000 | ₱27.70684 | ₱277,068.40 |

