
XO23C3EREHX50M000 | |
|---|---|
DigiKey Part Number | 541-XO23C3EREHX50M000TR-ND - Tape & Reel (TR) 541-XO23C3EREHX50M000CT-ND - Cut Tape (CT) 541-XO23C3EREHX50M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO23C3EREHX50M000 |
Description | OSCILLATOR, 3.2X2.5MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱47.87800 | ₱478.78 |
| 25 | ₱45.25800 | ₱1,131.45 |
| 50 | ₱43.38820 | ₱2,169.41 |
| 100 | ₱41.59570 | ₱4,159.57 |
| 250 | ₱39.33636 | ₱9,834.09 |
| 500 | ₱37.70826 | ₱18,854.13 |
| 1,000 | ₱36.14864 | ₱36,148.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱33.15943 | ₱99,478.29 |
| 6,000 | ₱31.78997 | ₱190,739.82 |
| 9,000 | ₱31.01576 | ₱279,141.84 |
| 15,000 | ₱30.06783 | ₱451,017.45 |

