50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO23C3EREHX50M000

DigiKey Part Number
541-XO23C3EREHX50M000TR-ND - Tape & Reel (TR)
541-XO23C3EREHX50M000CT-ND - Cut Tape (CT)
541-XO23C3EREHX50M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XO23C3EREHX50M000
Description
OSCILLATOR, 3.2X2.5MM, CMOS, -40
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.79000₱54.79
10₱47.87800₱478.78
25₱45.25800₱1,131.45
50₱43.38820₱2,169.41
100₱41.59570₱4,159.57
250₱39.33636₱9,834.09
500₱37.70826₱18,854.13
1,000₱36.14864₱36,148.64
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱33.15943₱99,478.29
6,000₱31.78997₱190,739.82
9,000₱31.01576₱279,141.84
15,000₱30.06783₱451,017.45
Manufacturers Standard Package