


IGBRC1000BJJNCT5 | |
|---|---|
DigiKey Part Number | 909-IGBRC1000BJJNCT5TR-ND - Tape & Reel (TR) 909-IGBRC1000BJJNCT5CT-ND - Cut Tape (CT) 909-IGBRC1000BJJNCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRC1000BJJNCT5 |
Description | RES BACK CONTACT NI 10 OHM 5% 50 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Chip Resistor Nonstandard Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.059" L x 0.059" W (1.50mm x 1.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱390.65000 | ₱390.65 |
| 10 | ₱323.65400 | ₱3,236.54 |
| 25 | ₱301.18000 | ₱7,529.50 |
| 50 | ₱285.91140 | ₱14,295.57 |
| 100 | ₱272.11970 | ₱27,211.97 |
| 250 | ₱256.07216 | ₱64,018.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱245.48296 | ₱122,741.48 |
| 1,000 | ₱236.13064 | ₱236,130.64 |
| 1,500 | ₱231.19097 | ₱346,786.46 |
| 2,500 | ₱225.48727 | ₱563,718.17 |

