1.5KE11A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱23.15984
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱30.96600
Datasheet

Similar


Littelfuse Inc.
In Stock: 619
Unit Price: ₱60.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱15.86412
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱22.83207
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱12.75263
Datasheet

Similar


YAGEO
In Stock: 1,973
Unit Price: ₱36.33000
Datasheet
15.6V Clamp 96.2A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE11A-E3/73

DigiKey Part Number
1.5KE11A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE11A-E3/73
Description
TVS DIODE 9.4VWM 15.6VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15.6V Clamp 96.2A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
96.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱34.22696₱68,453.92