
1.5KE180CAHE3_B/C | |
|---|---|
DigiKey Part Number | 112-1.5KE180CAHE3_B/CTR-ND - Tape & Reel (TR) 112-1.5KE180CAHE3_B/CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180CAHE3_B/C |
Description | TVS DIODE 154VWM 246VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.77000 | ₱82.77 |
| 10 | ₱64.31400 | ₱643.14 |
| 100 | ₱49.40860 | ₱4,940.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₱40.36724 | ₱56,514.14 |

