
1.5KE43A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE43A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE43A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE43A-E3/54 |
Description | TVS DIODE 36.8VWM 59.3VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE43A-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱88.13000 | ₱88.13 |
| 10 | ₱55.50100 | ₱555.01 |
| 100 | ₱36.76020 | ₱3,676.02 |
| 500 | ₱28.70906 | ₱14,354.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₱25.01270 | ₱35,017.78 |
| 2,800 | ₱23.00842 | ₱64,423.58 |
| 4,200 | ₱21.98728 | ₱92,346.58 |
| 7,000 | ₱20.83978 | ₱145,878.46 |
| 9,800 | ₱20.16047 | ₱197,572.61 |
| 14,000 | ₱19.50029 | ₱273,004.06 |

