1.5SMC130CA-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.35298
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱0.23712
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₱0.31250
Datasheet

Similar


Littelfuse Inc.
In Stock: 276
Unit Price: ₱0.32000
Datasheet

Similar


YAGEO
In Stock: 3,000
Unit Price: ₱0.41000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱0.19228
Datasheet

Similar


STMicroelectronics
In Stock: 1,418
Unit Price: ₱0.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.27026
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱0.20100
Datasheet
179V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
179V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC130CA-E3/9AT

DigiKey Part Number
1.5SMC130CA-E3/9ATGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC130CA-E3/9AT
Description
TVS DIODE 111VWM 179VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
179V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱14.92561₱52,239.64
7,000₱13.78736₱96,511.52
10,500₱13.20751₱138,678.85
17,500₱12.55603₱219,730.52
24,500₱12.52038₱306,749.31
Manufacturers Standard Package