1.5SMC18CA-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱23.06082
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱23.13412
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱23.06082
Datasheet

Direct


Littelfuse Inc.
In Stock: 4,310
Unit Price: ₱26.80000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱14.12030
Datasheet

Direct


Bourns Inc.
In Stock: 16,511
Unit Price: ₱39.30000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱17.28538
Datasheet

Direct


STMicroelectronics
In Stock: 752
Unit Price: ₱63.12000
Datasheet

Similar


Diotec Semiconductor
In Stock: 5,345
Unit Price: ₱41.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱43.47000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11,578
Unit Price: ₱16.08000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,427
Unit Price: ₱41.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,788
Unit Price: ₱123.27000
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC18CA-E3/9AT

DigiKey Part Number
1.5SMC18CA-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC18CA-E3/9AT
Description
TVS DIODE 15.3VWM 25.2V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
59.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱14.64811₱51,268.39
7,000₱12.08865₱84,620.55
10,500₱12.03653₱126,383.57
Manufacturers Standard Package