1.5SMC480A-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: ₱16.13805
Datasheet

Similar


YAGEO
In Stock: 463
Unit Price: ₱34.54000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱9.23382
Datasheet
658V Clamp 2.28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
658V Clamp 2.28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC480A-M3/9AT

DigiKey Part Number
1.5SMC480A-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC480A-M3/9AT
Description
TVS DIODE 408VWM 658VC DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
658V Clamp 2.28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.28A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
408V
Supplier Device Package
Voltage - Breakdown (Min)
456V
Base Product Number
Voltage - Clamping (Max) @ Ipp
658V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC480ADiotec Semiconductor04878-1.5SMC480ACT-ND₱16.13805Similar
1.5SMC480A/TR13YAGEO46313-1.5SMC480A/TR13CT-ND₱34.54000Similar
1.5SMC480A/TR7YAGEO013-1.5SMC480A/TR7TR-ND₱9.23382Similar
Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱30.87735₱108,070.73
7,000₱29.42519₱205,976.33
Manufacturers Standard Package