


1.5SMC480AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-1.5SMC480AHM3_B/HTR-ND - Tape & Reel (TR) 112-1.5SMC480AHM3_B/HCT-ND - Cut Tape (CT) 112-1.5SMC480AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC480AHM3_B/H |
Description | TVS DIODE 408VWM 658VC DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 2.28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 2.28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.80000 | ₱132.80 |
| 10 | ₱84.91800 | ₱849.18 |
| 100 | ₱57.45380 | ₱5,745.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | ₱42.74148 | ₱36,330.26 |
| 1,700 | ₱39.42946 | ₱67,030.08 |
| 2,550 | ₱37.74232 | ₱96,242.92 |
| 4,250 | ₱35.84672 | ₱152,348.56 |
| 5,950 | ₱34.72446 | ₱206,610.54 |
| 8,500 | ₱33.63384 | ₱285,887.64 |

