1N4001GP-M3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 44,162
Unit Price: ₱12.51000
Datasheet
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001GP-M3/54

DigiKey Part Number
1N4001GP-M3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4001GP-M3/54
Description
DIODE STANDARD 50V 1A DO204AL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types