1N4004GPEHE3/91 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱21.07329
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱1.51166
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱1.51166
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 64,827
Unit Price: ₱7.74000
Datasheet

Similar


onsemi
In Stock: 39,470
Unit Price: ₱7.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,516
Unit Price: ₱13.70000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱4.40980
Datasheet

Similar


Microchip Technology
In Stock: 2,341
Unit Price: ₱95.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,824
Unit Price: ₱18.46000
Datasheet

Similar


onsemi
In Stock: 3,969
Unit Price: ₱27.99000
Datasheet

Similar


onsemi
In Stock: 95,772
Unit Price: ₱13.10000
Datasheet

Similar


onsemi
In Stock: 19,210
Unit Price: ₱23.22000
Datasheet

Similar


onsemi
In Stock: 11,574
Unit Price: ₱16.08000
Datasheet

Similar


onsemi
In Stock: 32,548
Unit Price: ₱8.34000
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004GPEHE3/91

DigiKey Part Number
1N4004GPEHE3/91-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4004GPEHE3/91
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types