Diode 50 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 200mA Surface Mount SOD-123
SOD 123

1N4150W-E3-08

DigiKey Part Number
1N4150W-E3-08TR-ND - Tape & Reel (TR)
1N4150W-E3-08CT-ND - Cut Tape (CT)
1N4150W-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4150W-E3-08
Description
DIODE STANDARD 50V 200MA SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4150W-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,593
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.17192₱15,515.76
6,000₱4.67348₱28,040.88
9,000₱4.41940₱39,774.60
15,000₱4.13372₱62,005.80
21,000₱3.96447₱83,253.87
30,000₱3.79993₱113,997.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱14.82800₱148.28
100₱9.33150₱933.15
500₱6.93520₱3,467.60
1,000₱6.15926₱6,159.26
Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱5.41900₱54.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.