Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4730A-TR

DigiKey Part Number
1N4730AGITR-ND - Tape & Reel (TR)
1N4730AGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4730A-TR
Description
DIODE ZENER 3.9V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,450
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱29.00100₱290.01
100₱18.64510₱1,864.51
500₱14.18838₱7,094.19
1,000₱12.75025₱12,750.25
2,000₱11.53901₱23,078.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱10.22724₱51,136.20
10,000₱9.41623₱94,162.30
15,000₱9.00301₱135,045.15
25,000₱8.53873₱213,468.25
35,000₱8.26386₱289,235.10
50,000₱7.99677₱399,838.50
Manufacturers Standard Package