
1N4735A-TAP | |
|---|---|
DigiKey Part Number | 1N4735A-TAPGICT-ND - Cut Tape (CT) 1N4735A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4735A-TAP |
Description | DIODE ZENER 6.2V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱28.46500 | ₱284.65 |
| 100 | ₱18.31760 | ₱1,831.76 |
| 500 | ₱13.92756 | ₱6,963.78 |
| 1,000 | ₱12.51205 | ₱12,512.05 |
| 2,000 | ₱11.31956 | ₱22,639.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.02822 | ₱50,141.10 |
| 10,000 | ₱9.22971 | ₱92,297.10 |
| 15,000 | ₱8.82301 | ₱132,345.15 |
| 25,000 | ₱8.36592 | ₱209,148.00 |
| 35,000 | ₱8.09533 | ₱283,336.55 |
| 50,000 | ₱7.83237 | ₱391,618.50 |

