Zener Diode 6.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4735A-TAP

DigiKey Part Number
1N4735A-TAPGICT-ND - Cut Tape (CT)
1N4735A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4735A-TAP
Description
DIODE ZENER 6.2V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,615
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱28.46500₱284.65
100₱18.31760₱1,831.76
500₱13.92756₱6,963.78
1,000₱12.51205₱12,512.05
2,000₱11.31956₱22,639.12
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₱10.02822₱50,141.10
10,000₱9.22971₱92,297.10
15,000₱8.82301₱132,345.15
25,000₱8.36592₱209,148.00
35,000₱8.09533₱283,336.55
50,000₱7.83237₱391,618.50
Manufacturers Standard Package