Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4753A-TR

DigiKey Part Number
1N4753AVSTR-ND - Tape & Reel (TR)
1N4753AVSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4753A-TR
Description
DIODE ZENER 36V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4753A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,323
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱29.06000₱290.60
100₱18.70470₱1,870.47
500₱14.23246₱7,116.23
1,000₱12.79015₱12,790.15
2,000₱11.57563₱23,151.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱10.26035₱51,301.75
10,000₱9.44719₱94,471.90
15,000₱9.03294₱135,494.10
25,000₱8.56753₱214,188.25
35,000₱8.29190₱290,216.50
50,000₱8.02414₱401,207.00
Manufacturers Standard Package