1N4755A-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱7.39821
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱422.80504
Datasheet

Similar


onsemi
In Stock: 1,702
Unit Price: ₱15.48000
Datasheet

Similar


onsemi
In Stock: 4,748
Unit Price: ₱16.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱175.07701
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱47.64015
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱175.07808
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱175.07701
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱97.06650
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱97.06650
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱48.83115
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱351.34504
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱117.90885
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱61.93200
Datasheet
Zener Diode 43 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4755A-TAP

DigiKey Part Number
1N4755A-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4755A-TAP
Description
DIODE ZENER 43V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 32.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
25,000₱7.79962₱194,990.50
50,000₱7.53308₱376,654.00
Manufacturers Standard Package