
1N4759A-TR | |
|---|---|
DigiKey Part Number | 1N4759AVSTR-ND - Tape & Reel (TR) 1N4759AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4759A-TR |
Description | DIODE ZENER 62V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4759A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱29.06000 | ₱290.60 |
| 100 | ₱18.70470 | ₱1,870.47 |
| 500 | ₱14.23246 | ₱7,116.23 |
| 1,000 | ₱12.79015 | ₱12,790.15 |
| 2,000 | ₱11.57563 | ₱23,151.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.26035 | ₱51,301.75 |
| 10,000 | ₱9.44719 | ₱94,471.90 |
| 15,000 | ₱9.03294 | ₱135,494.10 |
| 25,000 | ₱8.56753 | ₱214,188.25 |
| 35,000 | ₱8.29190 | ₱290,216.50 |
| 50,000 | ₱8.02414 | ₱401,207.00 |




