
1N5061TR | |
|---|---|
DigiKey Part Number | 1N5061TR-ND - Tape & Reel (TR) 1N5061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5061TR |
Description | DIODE AVALANCHE 600V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.71000 | ₱144.71 |
| 10 | ₱92.77900 | ₱927.79 |
| 100 | ₱63.06350 | ₱6,306.35 |
| 500 | ₱50.34834 | ₱25,174.17 |
| 1,000 | ₱46.26023 | ₱46,260.23 |
| 2,000 | ₱45.01831 | ₱90,036.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱39.10517 | ₱195,525.85 |
| 10,000 | ₱36.80928 | ₱368,092.80 |
| 15,000 | ₱36.77959 | ₱551,693.85 |


