
1N5227B-TR | |
|---|---|
DigiKey Part Number | 112-1N5227B-TR-ND - Tape & Reel (TR) 112-1N5227B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5227B-TR |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.37800 | ₱213.78 |
| 100 | ₱13.59530 | ₱1,359.53 |
| 500 | ₱10.22830 | ₱5,114.15 |
| 1,000 | ₱9.14152 | ₱9,141.52 |
| 2,000 | ₱8.22564 | ₱16,451.28 |
| 5,000 | ₱7.23282 | ₱36,164.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱6.61886 | ₱66,188.60 |
| 20,000 | ₱6.10245 | ₱122,049.00 |
| 30,000 | ₱5.83939 | ₱175,181.70 |
| 50,000 | ₱5.54383 | ₱277,191.50 |
| 70,000 | ₱5.36883 | ₱375,818.10 |
| 100,000 | ₱5.19879 | ₱519,879.00 |

