
1N5238B-TAP | |
|---|---|
DigiKey Part Number | 112-1N5238B-TAPCT-ND - Cut Tape (CT) 112-1N5238B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5238B-TAP |
Description | DIODE ZENER 8.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.86500 | ₱178.65 |
| 100 | ₱11.30260 | ₱1,130.26 |
| 500 | ₱8.45134 | ₱4,225.67 |
| 1,000 | ₱7.52950 | ₱7,529.50 |
| 2,000 | ₱6.75267 | ₱13,505.34 |
| 5,000 | ₱5.91046 | ₱29,552.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.38951 | ₱53,895.10 |
| 20,000 | ₱4.95120 | ₱99,024.00 |
| 30,000 | ₱4.72789 | ₱141,836.70 |
| 50,000 | ₱4.47699 | ₱223,849.50 |
| 70,000 | ₱4.32843 | ₱302,990.10 |
| 100,000 | ₱4.18404 | ₱418,404.00 |

